KEMET CorporationM39014/01-1461Capacitor cerámico multicapa
Cap Ceramic 0.022uF 50V BX 10% Radial 5.08mm (1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 50VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.635 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 5.97 |
You can use multiple capacitors of different parameters choosing this M39014/01-1461 multilayer ceramic capacitor from Kemet! Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.022uF. The M39014/01-1461 MLCC capacitor has a radial termination style. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It is reliable with a failure rate grade of M. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

