VishayM39006/25-0236HCapacitor húmedo de tantalio
Cap Tant Wet 100uF 60V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 10% | |
| 60VDC | |
| Standard | |
| 1.1 | |
| 4 | |
| Polar | |
| 19 | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| 26.61 | |
| 17.88(Max) | |
| 6.2 | |
| 7.92(Max) | |
| 0.64 |
The self-healing chemical process of this M39006/25-0236H wet tantalum capacitor from Vishay gives it greater efficiency and longer service life. It can withstand a voltage of 60 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. It is reliable with a failure rate grade of R. Its capacitance value is 100uF. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. The M39006/25-0236H wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

