VishayM39006/22-0657Capacitor húmedo de tantalio
Cap Tant Wet 25uF 125V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 25uF | |
| 10% | |
| 125VDC | |
| Standard | |
| 1.2 | |
| 2 | |
| Polar | |
| 6 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 21.03 | |
| -55 | |
| 125 | |
| 29.76 | |
| 21.03(Max) | |
| 11.6 | |
| 10.31(Max) | |
| 0.64 |
Not only do you get superior volumetric efficiency and high reliability from this M39006/22-0657 wet tantalum capacitor from Vishay but you also get a long service life. It can withstand a voltage of 125 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 25uF. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. It is reliable with a failure rate grade of R. The M39006/22-0657 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

