VishayM39006/22-0525Capacitor húmedo de tantalio
Cap Tant Wet 22uF 25V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 10% | |
| 25VDC | |
| Standard | |
| 0.825 | |
| 1 | |
| Polar | |
| 6.6 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| 21.81 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
Its high permittivity dielectric layer and small design, this M39006/22-0525 wet slug tantalum capacitor manufactured from Vishay is implemented in high-grade, military, and aerospace applications. It can withstand a voltage of 25 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 22uF. It has a tolerance of 10%. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. The M39006/22-0525 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of R.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

