VishayM39006/22-0503Capacitor húmedo de tantalio
Cap Tant Wet 15uF 15V 5% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 15uF | |
| 5% | |
| 15VDC | |
| Standard | |
| 0.78 | |
| 1 | |
| Polar | |
| 5 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| 21.81 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
Have a high-grade application in which you need capacitors? This M39006/22-0503 wet slug tantalum capacitor from Vishay was designed with you in mind yielding a high dielectric constant. It can withstand a voltage of 15 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of R. It has a tolerance of 5%. The M39006/22-0503 wet slug tantalum capacitor has an axial termination style. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. Its capacitance value is 15uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

