VishayM39006/22-0360Capacitor húmedo de tantalio
Cap Tant Wet 160uF 50V 10% (10.31 X 28.6mm) Axial (0.1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 160uF | |
| 10% | |
| 50VDC | |
| Standard | |
| 1.9 | |
| 8 | |
| Polar | |
| 17 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 28.6 | |
| -55 | |
| 125 | |
| 37.33 | |
| 28.6(Max) | |
| 17.7 | |
| 10.31(Max) | |
| 0.64 |
Get longer service life and greater volumetric efficiency by switching to this M39006/22-0360 wet tantalum capacitor from Vishay! It can withstand a voltage of 50 VDC. Its leakage current is 8 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of P. The M39006/22-0360 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 160uF. It has a tolerance of 10%. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

