VishayM39003/01-6063Capacitor de tantalio sólido
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial (0.1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 150uF | |
| 10% | |
| 15VDC | |
| 10 | |
| Polar | |
| 8 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This M39003/01-6063 solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. This product is 19.96 mm long with a diameter of 8.92 mm. It is reliable with a failure rate grade of B. It has a tolerance of 10%. The M39003/01-6063 solid capacitor has an axial termination style. Its capacitance value is 150uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

