KEMET CorporationM39003/01-5078Capacitor de tantalio sólido
Cap Tant Solid 1uF 50V 5% (3.43 X 7.26mm) Axial (1%FR) 8 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 5% | |
| 50VDC | |
| 8 | |
| Extreme Low | |
| 0.4 | |
| Polar | |
| 2 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
Compared to other capacitors, this M39003/01-5078 tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.3 μA. Its capacitance value is 1uF. This product is 7.26 mm long with a diameter of 3.43 mm. The M39003/01-5078 solid capacitor has an axial termination style. It has a tolerance of 5%. It is reliable with a failure rate grade of M.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

