Más Compradas
KEMET CorporationM39003/01-2283Capacitor de tantalio sólido
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (1%FR) 7 Ohm 125°C Bulk
Tantalum Through-Hole Capacitor – Hermetically Sealed
The KEMET standard hermetically sealed T110 Series is targeted for use in high humidity environments. These capacitors are ruggedly built, designed for miniaturized circuitry, and are especially well-suited for coupling, bypass, filtering and RC timing circuits.
Applications
- • Coupling
- • Bypass
- • Filtering
- • RC timing circuits
Features & Benefits
- • Marking per MIL-STD-1285
- • Qualified to MIL-PRF-39003
- • Voltage rating of 6-125VDC
- • Operating temperature range of -55⁰C to +125⁰C
Featured Article & Videos Section
Custom High Reliability Article
YAGEO Group Mil & Aero Overview Handout
View all orderable part numbers
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 20VDC | |
| 7 | |
| Extreme Low | |
| 0.4 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
A high capacitance per volume with a low footprint design is what you will get by using this M39003/01-2283 tantalum solid capacitor from Kemet. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.4 μA. The M39003/01-2283 solid capacitor has an axial termination style. Its capacitance value is 2.2uF. This product is 7.26 mm long with a diameter of 3.43 mm. It is reliable with a failure rate grade of M. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

