GrayhillM3786/4-5277Interruptor giratorio
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| 4P3T | |
| 30 | |
| 3 | |
| 4 | |
| 5 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Shorting | |
| Continuous | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Shaft/Panel | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 76 | |
| 29.51 | |
| 31.07 | |
| 83.39 |
This M3786/4-5277 rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. It has a 4P3T configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The M3786/4-5277 rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 83.39 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

