GrayhillM3786/4-5099Interruptor giratorio
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP12T | |
| 30 | |
| 12 | |
| 1 | |
| 5 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Shaft/Panel | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 76 | |
| 29.51 | |
| 31.07 | |
| 83.39 |
An ideal solution for adding more than just two switch positions, this M3786/4-5099 rotary switch from Grayhill is perfect for many applications. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a SP12T configuration. The M3786/4-5099 rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC. This product is 29.51 mm long, 83.39 mm tall and 31.07 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

