GlenairM28840/26CB1BAS1Conector circular
Conn Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-28840 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| 13-1 | |
| No |
Create a connection with your cylindrical cable housing using this M28840/26CB1BAS1 connector from Glenair. It has a plug type gender. This socket type connector has 12 socket type contacts. Its shell size is 13-1. It has a straight body orientation.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

