ITT CorporationM24308/23-35F
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
| EAR99 | |
| 8536.69.40.40 |
The M24308/23-35F DVI connector from ITT allows effective communication between your serial connections. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. M24308/23-35F is housed in polychlorinated terphenyl. Its 25 terminals use the crimp termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
