Cinch Connectivity SolutionsM24308/2-3FConector D-subminiatura
Conn D-Sub SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Cadmium | |
| B | |
| Panel Mount | |
| Gold Over Nickel | |
| Phosphor Bronze |
This M24308/2-3F DVI connector from Cinch Connectors will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 5 A. M24308/2-3F is housed in diallyl phthalate. This DVI connector has an operating temperature of -65 to 125 °C. Its 25 terminals use the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

