| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Crimp | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Cadmium | |
| D | |
| 66.93 | |
| 16.46 | |
| 15.37 | |
| Gold Over Copper|Gold Over Nickel | |
| Phosphor Bronze | |
| Panel Mount |
This M24308/2-10F DVI connector from Cinch Connectors will make secure connections for all of your serial ports. This socket type connector's 50 contacts that are made out of phosphor bronze and plated with gold over copper|gold over nickel. This 3-row connector has a single port. It has a straight body orientation. M24308/2-10F is housed in diallyl phthalate. This device has a maximum current rating of 5 A. Its 50 terminals use the crimp termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 66.93 mm long, 15.37 mm tall and 16.46 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
