NKK SwitchesM2123TCFW01Interruptor de palanca
Switch Toggle ON OFF ON DPDT Lighted Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Lighted Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| 14.7 | |
| 2 | |
| 4.8 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Diallyl Phthalate | |
| Stainless Steel | |
| Straight | |
| -10 | |
| 55 | |
| 1/4-40 | |
| 13 | |
| 8 | |
| 17.5 | |
| 13.95 | |
| 13 | |
| 17.5 | |
| 43 |
The M2123TCFW01 toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 55 °C. The M2123TCFW01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 43 mm tall and 17.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

