NKK SwitchesM2033B2B1W01Interruptor de palanca
Switch Toggle ON OFF ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Large Bat Lever | |
| 3PDT | |
| ON OFF ON | |
| Threaded | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| Bright Chrome | |
| 17.5 | |
| 3 | |
| 4.8 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 9 | |
| 4.5 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| M12 x 1 | |
| 13 | |
| 12 | |
| 17.5 | |
| 11.5 | |
| 13 | |
| 17.5 | |
| 45.5 |
This compact M2033B2B1W01 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 6 A @ 125VAC. It has a 3PDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2033B2B1W01 toggle switch has a solder lug termination style. This product is 13 mm long, 45.5 mm tall and 17.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

