NKK SwitchesM2032ES1W03Interruptor de palanca
Switch Toggle ON None ON 3PDT Small Flat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Small Flat Lever | |
| 3PDT | |
| ON None ON | |
| Threaded | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Chrome | |
| 11.4 | |
| 3 | |
| 4.8 | |
| PC Mount with Threads | |
| PC Pins | |
| 9 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13 | |
| 8.9 | |
| 17.5 | |
| 11.5 | |
| 13 | |
| 17.5 | |
| 33.35 |
The M2032ES1W03 toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. It has a 3PDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2032ES1W03 toggle switch has a PC pin termination style. This product is 13 mm long, 33.35 mm tall and 17.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

