TDK-Lambda AmericasLZSA-500-3Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 21A 504W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 21 | |
| 504 | |
| 85 | |
| 265 | |
| 100 | |
| 380 | |
| 4242VDC | |
| 0.1% | |
| 0.1% | |
| 47 to 440 | |
| 84(Typ) | |
| No | |
| Screw Terminal Block | |
| Yes | |
| 75mV(Max) | |
| No | |
| -40 | |
| 71 | |
| 2948.35 | |
| Mounting | Desktop |
| Package Height | 107.95 mm |
| Package Width | 120.65 mm |
| Package Length | 260.35 mm |
This LZSA-500-3 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 504 W. This part's single output can handle a current up to 21 A. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

