| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 10 | |
| 0.017 | |
| ±100 | |
| 140 | |
| MEMS | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 | |
| Lead Shape | No Lead |
The integrated circuit of this LY510ALHTR gyroscope from STMicroelectronics measures the angular velocity of the object to which it is attached. This device has a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This device utilizes mems technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

