| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 1875(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.95 |
| Maximum Output Current (A) | 5 |
| Minimum Input Voltage (V) | 3.3 |
| Maximum Input Voltage (V) | 5.5 |
| Operating Supply Voltage Range (V) | 3.3 to 5.5 |
| Typical Quiescent Current (uA) | 440 |
| Line Regulation | 0.1%(Typ) |
| Load Regulation | -0.23%/A(Typ) |
| Efficiency (%) | 95 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| Pin Count | 20 |
| Lead Shape | Ball |