PanduitLWC19-H25-M
Cable Management, Latching Wire Clip Nylon 6/6 Gray Push Barb 4.8mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Latching Wire Clip | |
| Gray | |
| Nylon 6/6 | |
| 4.8 | |
| Bulk | |
| 21.6 | |
| 12.8 | |
| 22.9 | |
| Push Barb |
Secure multiple wires for a clean and finished look with this LWC19-H25-M cable clamp from Panduit. This product comes packaged in bulk, so the parts will be stored loosely. This product is 21.6 mm long, 22.9 mm tall and 12.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

