VishayLVR055L000FS73Resistor sujeto a orificio pasante simple
Res Metal Strip 0.005 Ohm 1% 5W Molded AXL T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 5m | |
| 1% | |
| 5 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±650 | |
| 25 to 275 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 8.38 | |
| 23.5 | |
| 5 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the LVR055L000FS73 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 5m Ohm. This part has a power rating of 5 W. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The LVR055L000FS73 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 275 °C. This product is 23.5 mm long. This device utilizes metal strip technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

