| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 0.7 | |
| 2.2 | |
| 2.2 to 6 | |
| 6 | |
| 2.5 | |
| 800 | |
| -30 | |
| 95 | |
| Fan-Fold | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these fan LV8800V-MPB-E stepper motor driver manufactured by ON Semiconductor. This device has a minimum operating supply voltage of 2.2 V and a maximum of 6 V. This motor controller has a minimum operating temperature of -30 °C and a maximum of 95 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

