onsemiLV8012T-TLM-EControl del motor de movimiento
Forward/Reverse Motor Driver 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| 2.7 | |
| 2.7 to 5.5 | |
| 5.5 | |
| 800 | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Hydraulic pumps and linear actuators can easily be automated using ON Semiconductor's forward/reverse LV8012T-TLM-E stepper motor driver. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -20 °C to 75 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

