VishayLTO100F10R00FTE3Resistor sujeto a orificio pasante simple
Res Thick Film 10 Ohm 1% 100W ±350ppm/°C Molded TO-247 RDL Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 1% | |
| 500 | |
| 100 | |
| Thick Film | |
| -55 | |
| 175 | |
| ±350 | |
| 25 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 10.16 | |
| Not Formed | |
| Tube | |
| TO-247 | |
| Rectangular | |
| TO-247 | |
| 15.76 | |
| 5 | |
| 20.7 | |
| 3.5 | |
| 1.5 | |
| 11 | |
| 24.2 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this LTO100F10R00FTE3 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 10 Ohm. This durable part has a power rating of 100 W. Its temperature coefficient is ±350 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 175 °C. This device utilizes thick film technology. The LTO100F10R00FTE3 part has a radial termination style. This product is 15.76 mm long, 20.7 mm tall and 5 mm deep. This product's terminal pitch is 10.16 mm. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

