VishayLTO050F10R00JTE3Resistor sujeto a orificio pasante simple

Res Thick Film 10 Ohm 5% 2.5/50W ±150ppm/°C Molded TO-220 RDL Tube

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their LTO050F10R00JTE3 fixed single through-hole resistor. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 50 W. Its temperature coefficient is ±150 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. The LTO050F10R00JTE3 part has a radial termination style. It has a tolerance of 5%. This product's terminal pitch is 5.08 mm. This part has an operating temperature of -55 to 155 °C. This product is 10.4 mm long, 16.2 mm tall and 3.2 mm deep.

50 piezas: Se puede enviar en 3 días

    Total$64.42Price for 12

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      República Checa
      • In Stock: 50 piezas
      • Price: $5.368

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.