VishayLTO050F10000JTE3Resistor sujeto a orificio pasante simple

Res Thick Film 1K Ohm 5% 2.5/50W ±150ppm/°C Molded TO-220 RDL Tube

If you are in the market for a cost-effective alternative to surface-mount components, the LTO050F10000JTE3 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 50 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 5.08 mm. This product is 10.4 mm long, 16.2 mm tall and 3.2 mm deep. The LTO050F10000JTE3 part has a radial termination style. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    14 semanas
    • Price: $3.143
    1. 1+$3.143
    2. 500+$3.111
    3. 1000+$3.096
    4. 2500+$3.065
    5. 5000+$3.035
    6. 10000+$2.054

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.