VishayLTO030FR0150JTE3Resistor sujeto a orificio pasante simple

Res Thick Film 0.015 Ohm 5% 30W ±700ppm/°C Molded TO-220 RDL Tube

If you are designing a basic printed circuit that requires some resistance between components, the LTO030FR0150JTE3 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 15m Ohm. This dependable part has a power rating of 30 W. Its temperature coefficient is ±700 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The LTO030FR0150JTE3 part has a radial termination style. This product is 10.4 mm long, 16.2 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 5.08 mm.

No Stock Available

Quantity Increments of 50 Minimum 100
  • Manufacturer Lead Time:
    14 semanas
    • Price: $3.505
    1. 1+$3.505
    2. 500+$3.470
    3. 1000+$3.435
    4. 2500+$3.400
    5. 5000+$3.349
    6. 10000+$2.410

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.