Analog DevicesLTM8080EY#PBFConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 2-OUT 0V to 8V 0.5A/0.5A 48-Pin BGA Tray
LTM8080: 40VIN, Dual 500mA or Single 1A Ultralow Noise, Ultrahigh PSRR μModule® Regulator
The LTM8080 is a 40VIN, dual 500mA or single 1A ultralow noise, ultrahigh PSRR μModule regulator. LTM8080 has a cascaded architecture that contains a 40VIN step-down Silent Switcher® regulator with an integrated EMI noise shield followed by dual high-performance low-dropout linear regulators.
The LTM8080’s dual LDO regulators feature ADI’s ultralow noise and ultrahigh PSRR architecture for powering noise-sensitive applications. It is an integrated solution comprised of a switch regulator and LDO regulators, which offers both advantages while maintaining a small size and significantly reduced PCB layout sensitivity.
Key Features and Benefits
- Ultrahigh PSRR of 80 dB at 100 kHz for noise supply rejection and reduction of output ripple
- Ultralow spot noise and output voltage noise of 2 nV/√Hz at 10 kHz to generate a clean supply
- Silent Switcher architecture with an integrated EMI noise shield
Applications
- General Purpose: Low noise power supply for RF devices, transceivers, mixers, modulators, and sensors
- Instrumentation and Measurement
- Communications
- Healthcare
Evaluation Board
The LTM8080 can be evaluated with the DC3071A.
Block Diagrams and Tables
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 3.5 | |
| 40 | |
| 0 to 8 | |
| 0.5 | |
| DC/DC | |
| 200 to 2200 | |
| Yes | |
| 0.15uA(Typ) | |
| 3uV/V | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 0.45 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 6.25 mm |
| Package Length | 9 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

