Analog DevicesLTM4705EY#PBFConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 2-OUT 0.6V to 5.5V 5A/5A 63-Pin BGA Tray
LTM4705: 20Vin, Dual 5A or Single 10A Step-Down DC/DC µModule Regulator
The LTM4705 is a complete dual 5A step-down switching mode μModule regulator in a tiny 6.25mm × 7.5mm × 3.22mm BGA package.
Included in the package are the switching controller, power MOSFETs, inductor, and support components. Operating over an input voltage range of 3.1V to 20V, the LTM4705 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers dual 5A continuous output current. Only a few ceramic input and output capacitors are needed.
Key Features and Benefits:
- • Fits in the smallest PCB area in a tiny 6.25mm x 7.5mm package
- • Configurable dual 5A or single 10A supports multiple power rails in a single part
- • Wide Vin and Vout range can support both low voltage rails and system bus voltages
Applications:
- • General Purpose
- • Communication
- • Healthcare
- • Industrial Automation
- • Instrumentation
The LTM4705 can be evaluated with the DC3051A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 3.1 | |
| 20 | |
| 0.6 to 5.5 | |
| 5 | |
| DC/DC | |
| 0.075 | |
| 1000(Typ) | |
| Yes | |
| 0.8% | |
| 0.1%/V | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 0.46 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 6.25 mm |
| Package Length | 7.5 mm |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 63 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

