Analog DevicesLTM4638IY#PBFConvertidor de CC a CC y módulo del regulador de conmutación
20VIN, 15A Step-Down DC/DC µModule Regulator
The LTM®4638 is a complete 15A step-down switching mode µModule (power module) regulator in a tiny 6.25mm × 6.25mm × 5.02mm BGA package. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.1V to 20V, the LTM®4638 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 15A continuous output current. Only bulk input and output capacitors are needed.
The LTM®4638 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability.
Fault protection features include overvoltage, overcurrent and overtemperature protection.
The LTM®4638 is available with SnPb or RoHS compliant terminal finish.
Features and Benefits:
- Complete Solution in <1cm2 (Single-Sided PCB) or 0.5cm2 (Dual-Sided PCB)
- 6.25mm × 6.25mm × 5.02mm BGA Package
- Wide Input Voltage Range: 3.1V to 20V
- 0.6V to 5.5V Output Voltage
- 15A DC Output Current
- ±1.5% Maximum Total DC Output Voltage Error Over Line, Load and Temperature
- Differential Remote Sensing Amp
- Current Mode Control, Fast Transient Response
- External Frequency Synchronization
- Multiphase Parallel Current Sharing with Multiple LTM®4638s
- Output Voltage Tracking
- Selectable Discontinuous Mode
- Power Good Indicator
- Overvoltage, Overcurrent and Overtemperature Protection
Applications:
- Telecom, Datacom, Networking and Industrial Equipment
- Medical Diagnostic Equipment
- Data Storage Rack Units and Cards
- Test and Debug Systems
Product Lifecycle: Production. At least one model within this product family is in production and available for purchase. The product is appropriate for new designs but newer alternatives may exist.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3.1 | |
| 20 | |
| 0.6 to 5.5 | |
| 15 | |
| DC/DC | |
| 0.02 | |
| 600(Typ) | |
| Yes | |
| 1.2% | |
| 0.15%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 0.66 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.62 |
| Package Width | 6.25 |
| Package Length | 6.25 |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 49 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

