Analog DevicesLTC6910-2HTS8#TRPBFAmplificador SP
SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Input/Output | |
| 13 | |
| 35 to 50 | |
| 36 | |
| <60 | |
| 50 | |
| 60 | |
| 35 | |
| 17@5V@-40C to 125C | |
| ±5.25|10.5 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 10.5 | |
| ±1.35 | |
| ±3|±5 | |
| ±5.25 | |
| 3.5@5V@-40C to 125C | |
| 100(Typ)@5V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

