Analog DevicesLTC1992-1CMS8#PBFAmplificador SP
SP Amp DIFF AMP Single R-R O/P ±5.5V/11V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 3 | |
| 75 to 100 | |
| 80(Typ) | |
| <60 | |
| 55 | |
| 75 | |
| Differential | |
| 10(Min) | |
| 2.5@5V@0C to 70C | |
| ±5.5|11 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 11 | |
| ±1.35 | |
| ±3|±5 | |
| ±5.5 | |
| 1.2@5V | |
| 0.0375@5V@0C to 70C | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

