Analog DevicesLTC1665IN#PBFDAC
DAC 8-CH Interpolation Filter 8-bit 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| LTC1665IN#PBF | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Interpolation Filter | |
| 8bit | |
| 8 | |
| 8 | |
| 30(Typ) | |
| Serial | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| 1(Typ) | |
| ±1LSB | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

