| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Transformer Type | 10Base-T/100Base-TX LAN Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum Interwinding Capacitance (pF) | 35 |
| Maximum Primary Leakage Inductance (uH) | 0.5 |
| Maximum DCR Primary Side (Ohm) | 1.2 |
| Maximum DCR Secondary Side (Ohm) | 1.2 |
| High Potential | 1500VAC |
| Minimum Crosstalk (dB) | -30@40.1MHz to 100MHz |
| Minimum CMRR (dB) | -30@0.5MHz to 100MHz |
| Minimum Return Loss (dB) | -12@60.1MHz to 80MHz |
| Maximum Insertion Loss (dB) | -1.1@0.5MHz to 100MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Package Type | SMD |
| Product Length (mm) | 12.8 |
| Product Depth (mm) | 9.45 |
| Product Height (mm) | 5.25 |