Analog DevicesLT8376RV#PBFControlador LED
LED Driver 12 Segment 2900uA Supply Current 28-Pin LQFN EP Tray
LT8376: 60V, 3A Synchronous Step-Down LED Driver with Silent Switcher
The LT8376 is a single LED driver with Silent Switcher technology that supports high-voltage LED strings. It has the capability to significantly reduce EMI and achieve high dimming ratios without increasing BOM count or hampering efficiency.
Key Features and Benefits:
- • High voltage capability up to 60V
- • Silent Switcher architecture combined with SSFM and zero dead time switching for lowering EMI
- • Capability of very high dimming ratio up to 100,000:1
Applications:
- • Automotive
- • Industrial Automation: Conveyor belts, machine vision
The LT8376 can be evaluated with the EVAL-LT8350-AZ
Block Diagrams and Tables:



| Compliant | |
| EAR99 | |
| Active | |
| LT8376RV#PBF | |
| Automotive | Yes |
| PPAP | Unknown |
| 12 | |
| 3.6 | |
| 60 | |
| 5|9|12|15|18|24 | |
| 60 | |
| 2900(Typ) | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.