| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Manufacturer Type | Current Sense Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical PSRR (dB) | 127 |
| Output Type | Open Drain |
| Maximum Operating Supply Voltage (V) | 60 |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 60 |
| Maximum Input Bias Current (uA) | 0.05(Min)@12V@-40C to 125C |
| Maximum Supply Current (mA) | 0.7@60V |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |