| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | High Speed Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical CMRR (dB) | 106 |
| Typical Response Time (us) | 0.08 |
| Typical Response Time Range (us) | 0.05 to 0.5 |
| Output Type | Open Collector |
| Maximum Operating Supply Voltage (V) | ±15|30 |
| Maximum Input Offset Voltage (mV) | 0.5@±15V |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 30 |
| Maximum Dual Supply Voltage (V) | ±15 |
| Typical Voltage Gain (dB) | 92.04 |
| Typical Voltage Gain Range (dB) | 90 to 110 |
| Maximum Input Bias Current (uA) | 0.5@±15V |
| Maximum Supply Current (mA) | 12.5@15V/-12.5@-15V |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 19.56(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| Pin Count | 14 |
| Lead Shape | Through Hole |