Analog DevicesLT1990AHS8#TRPBFAmplificador SP
SP Amp DIFF AMP Single R-R O/P ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| 60 to 75 | |
| 70 | |
| 80 | |
| 3@5V | |
| ±18|36 | |
| 30 to 50 | |
| 2.7 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.12@3V | |
| 2@5V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

