Analog DevicesLT1963ET#30PBFLinear Regulators
LDO Regulator Pos 1.21V to 20V 1.5A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Adjustable | |
| 1.21 to 20 | |
| 1.5 | |
| 1.9 | |
| 20 | |
| 0.45@1.5A|0.06@1mA|0.17@100mA|0.27@500mA | |
| 1.21 | |
| 10mV | |
| 8mV | |
| 80 | |
| 50°C/W | |
| Current Limit|Reverse Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

