| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Low Power Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 100 |
| Typical PSRR (dB) | 85 |
| Maximum Propagation Delay Time (ns) | 80 |
| Output Type | CMOS/TTL |
| Maximum Input Offset Voltage (mV) | 2.5@±5V |
| Maximum Single Supply Voltage (V) | 12 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Typical Voltage Gain (dB) | 73.98 |
| Typical Voltage Gain Range (dB) | 70 to 90 |
| Maximum Input Bias Current (uA) | 0.28@±5V |
| Maximum Supply Current (mA) | 0.8@5V/-0.2@-5V |
| Typical Output Current (mA) | 20(Max) |
| Maximum Test Temperature (°C) | 85 |
| Minimum Test Temperature (°C) | -40 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |