| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Output Type | Fixed |
| Topology | Series|Shunt |
| Initial Accuracy | 0.05% |
| Maximum Temperature Coefficient | 5ppm/°C |
| Load Regulation | 0.05mV/mA |
| Line Regulation | 3ppm/V |
| Output Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 40 |
| Maximum Output Current (mA) | 10 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| Pin Count | 8 |
| Lead Shape | Through Hole |