SamtecLST-102-07-T-DCabezales del conector y receptáculos PCB

Conn Socket and Terminal Strip SKT/HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk

Think of Samtec's socket and terminal strip LST-102-07-T-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT/HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6 A/contact. It uses the solder termination method. This product is 5.59 mm long, 11.05 mm tall and 5.84 mm deep. This connector has an operating temperature of -55 to 105 °C. LST-102-07-T-D is housed in black glass filled polyester.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $1.20
    1. 1+$1.20
    2. 50+$0.93
    3. 100+$0.75

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.