HoneywellLSN2BLímite del interruptor

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit

Are you looking for a device that can relay information to the processor based on its motion? The heavy duty LSN2B limit switch from Honeywell is for you. This device has a maximum current rating of 10 A @ 24VDC. It has a DPDT configuration. LSN2B is housed in zinc die cast. This limit switch has an operating temperature range of -1 °C to 121 °C. The LSN2B limit switch has a conduit termination style. The maximum DC voltage rating is 24 VDC. This product is 47.63 mm long, 119 mm tall and 61.9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    16 semanas
    • Price: $633.94
    1. 1+$633.94
    2. 5+$482.16
    3. 10+$477.34
    4. 25+$472.56
    5. 100+$467.84

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.