| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | LSF0108QPWRQ1 |
| Automotive | Yes |
| PPAP | Yes |
| Logic Family | LSF |
| Logic Function | Voltage Level Translator |
| Channel Type | Bidirectional |
| Number of Channels | 8 |
| Maximum Frequency (MHz) | 100(Typ) |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 2.2(Typ)@3.3V |
| Absolute Propagation Delay Time (ns) | 2.2(Typ) |
| Output Type | Open Drain|Push-Pull |
| Minimum Operating Supply Voltage (V) | 0.95/1.75 |
| Typical Operating Supply Voltage (V) | 3.3|1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3/5 |
| Maximum Operating Supply Voltage (V) | 4.5/5.5 |
| Maximum Quiescent Current (mA) | 0.006(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |