LittelfuseLSCR002Accesorios del fusible
Fuse Block 800A 700VAC/1500VDC Screw Mount Bolt Down
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 800 | |
| 700VAC|1500VDC | |
| Bolt Down | |
| 54.1 | |
| 25.4 | |
| 60.45 | |
| Phenolic | |
| Screw Mount |
Use this fuse block LSCR002 from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. The voltage rating is 1000V. This device has a current rating of 800. This product is 54.1 mm long, 60.45 mm tall and 25.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

