Reduced Price
HoneywellLS4A3K-2BLímite del interruptor
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Heavy Duty | |
| Side Rotary with Adjustable Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| Screw Mount | |
| Conduit | |
| 15° | |
| 60° | |
| -12 | |
| 121 |
Are you looking for a device that can relay information to the processor based on its motion? The heavy duty LS4A3K-2B limit switch from Honeywell is for you. It has a SPDT configuration. LS4A3K-2B is housed in zinc die cast. This limit switch has a minimum operating temperature of -12 °C and a maximum of 121 °C. The LS4A3K-2B limit switch has a conduit termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

