TDK-Lambda AmericasLS200-5Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 5V 4A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 20mV | |
| 40mV | |
| 3.5(Typ) | |
| 47 to 63 | |
| 75 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV | |
| No | |
| -25 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 98 mm |
| Package Length | 199 mm |
This LS200-5 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5 V. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

