SamtecLS2-115-01-L-D-RA2Cabezales del conector y receptáculos PCB
Conn Socket and Terminal Strip SKT/HDR 30 POS 2mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket and Terminal Strip | |
| SKT/HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 3.2/Contact | |
| 475VAC | |
| -55 | |
| 125 | |
| Tube | |
| 31.57 | |
| 10.13 | |
| 5.27 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's socket and terminal strip LS2-115-01-L-D-RA2 header connector. This SKT/HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. LS2-115-01-L-D-RA2 is housed in black liquid crystal polymer. This product is 31.57 mm long, 5.27 mm tall and 10.13 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

